
06035C101K4T2A | |
|---|---|
DigiKey Part Number | 478-06035C101K4T2ATR-ND - Tape & Reel (TR) 478-06035C101K4T2ACT-ND - Cut Tape (CT) 478-06035C101K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C101K4T2A |
Description | CAP CER 100PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥32.00000 | ¥32 |
| 10 | ¥18.30000 | ¥183 |
| 50 | ¥12.96000 | ¥648 |
| 100 | ¥11.35000 | ¥1,135 |
| 500 | ¥8.62600 | ¥4,313 |
| 1,000 | ¥7.78900 | ¥7,789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥6.53775 | ¥26,151 |
| 8,000 | ¥6.07300 | ¥48,584 |
| 12,000 | ¥5.84042 | ¥70,085 |
| 20,000 | ¥5.58275 | ¥111,655 |
| 28,000 | ¥5.43218 | ¥152,101 |
| 40,000 | ¥5.28740 | ¥211,496 |
| Unit Price without JCT: | ¥32.00000 |
|---|---|
| Unit Price with JCT: | ¥35.20000 |

