
06035A3R9JAT2A | |
|---|---|
DigiKey Part Number | 478-12707-2-ND - Tape & Reel (TR) 478-12707-1-ND - Cut Tape (CT) 478-12707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A3R9JAT2A |
Description | CAP CER 3.9PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A3R9JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥53.00000 | ¥53 |
| 10 | ¥31.20000 | ¥312 |
| 50 | ¥22.76000 | ¥1,138 |
| 100 | ¥20.17000 | ¥2,017 |
| 500 | ¥15.81400 | ¥7,907 |
| 1,000 | ¥14.46800 | ¥14,468 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥12.45100 | ¥49,804 |
| 8,000 | ¥11.70213 | ¥93,617 |
| 12,000 | ¥11.32708 | ¥135,925 |
| 20,000 | ¥10.91135 | ¥218,227 |
| 28,000 | ¥10.66836 | ¥298,714 |
| 40,000 | ¥10.43463 | ¥417,385 |
| Unit Price without JCT: | ¥53.00000 |
|---|---|
| Unit Price with JCT: | ¥58.30000 |

