06035A3R9JAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥29.52500
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥25.68850
Datasheet
3.9 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035A3R9JAT2A

DigiKey Part Number
478-12707-2-ND - Tape & Reel (TR)
478-12707-1-ND - Cut Tape (CT)
478-12707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035A3R9JAT2A
Description
CAP CER 3.9PF 50V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035A3R9JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
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
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥53.00000¥53
10¥31.20000¥312
50¥22.76000¥1,138
100¥20.17000¥2,017
500¥15.81400¥7,907
1,000¥14.46800¥14,468
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥12.45100¥49,804
8,000¥11.70213¥93,617
12,000¥11.32708¥135,925
20,000¥10.91135¥218,227
28,000¥10.66836¥298,714
40,000¥10.43463¥417,385
Manufacturers Standard Package
Unit Price without JCT:¥53.00000
Unit Price with JCT:¥58.30000