KGM15ACG1E821KT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,367
Unit Price: ¥93.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥44.55475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥9.20800
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,635
Unit Price: ¥45.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥61.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10,561
Unit Price: ¥25.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,480
Unit Price: ¥40.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 9,263
Unit Price: ¥40.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 4,779
Unit Price: ¥32.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥8.85225
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥6.07300
Datasheet

Similar


KYOCERA AVX
In Stock: 19,245
Unit Price: ¥18.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥26.50200
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ¥11.01850
Datasheet
820 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1E821KT

DigiKey Part Number
478-KGM15ACG1E821KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15ACG1E821KT
Description
CAP CER 820PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1E821KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.15475¥44,619
Manufacturers Standard Package
Unit Price without JCT:¥11.15475
Unit Price with JCT:¥12.27023