10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG1E100JT

DigiKey Part Number
478-KAM15ACG1E100JTTR-ND - Tape & Reel (TR)
478-KAM15ACG1E100JTCT-ND - Cut Tape (CT)
478-KAM15ACG1E100JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG1E100JT
Description
CAP CER 10PF 25V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG1E100JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,880
Factory Stock: 32,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥18.30000¥183
50¥12.96000¥648
100¥11.35000¥1,135
500¥8.62600¥4,313
1,000¥7.78900¥7,789
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥6.53775¥26,151
8,000¥6.07300¥48,584
12,000¥5.84042¥70,085
20,000¥5.58275¥111,655
28,000¥5.43218¥152,101
40,000¥5.28740¥211,496
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000