06031U9R1CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥24.68400
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,729
Unit Price: ¥88.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥52.00000
Datasheet
9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U9R1CAT2A

DigiKey Part Number
478-KGQ15ACG2A9R1CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031U9R1CAT2A
Description
CAP CER 9.1PF 100V NP0 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U9R1CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥7.67017¥92,042
Unit Price without JCT:¥7.67017
Unit Price with JCT:¥8.43719