
06031U390FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A390FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A390FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A390FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U390FAT2A |
Description | CAP CER 39PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U390FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥35.40000 | ¥354 |
| 50 | ¥26.02000 | ¥1,301 |
| 100 | ¥23.13000 | ¥2,313 |
| 500 | ¥18.25000 | ¥9,125 |
| 1,000 | ¥16.74700 | ¥16,747 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.49300 | ¥57,972 |
| 8,000 | ¥13.65613 | ¥109,249 |
| 12,000 | ¥13.23683 | ¥158,842 |
| 20,000 | ¥12.77235 | ¥255,447 |
| 28,000 | ¥12.50079 | ¥350,022 |
| 40,000 | ¥12.23958 | ¥489,583 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

