0603 (1608 Metric) 0,91mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031U220GAT2A

DigiKey Part Number
478-KGQ15ACG2A220GTTR-ND - Tape & Reel (TR)
478-KGQ15ACG2A220GTCT-ND - Cut Tape (CT)
478-KGQ15ACG2A220GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031U220GAT2A
Description
CAP CER 22PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031U220GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.91mm)
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
In-Stock: 4,736
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥49.00000¥49
10¥28.90000¥289
50¥21.16000¥1,058
100¥18.75000¥1,875
500¥14.70600¥7,353
1,000¥13.45600¥13,456
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥10.32900¥41,316
8,000¥9.57688¥76,615
12,000¥9.53358¥114,403
20,000¥9.48425¥189,685
28,000¥9.45461¥264,729
40,000¥9.42555¥377,022
48,000¥9.41152¥451,753
Manufacturers Standard Package
Unit Price without JCT:¥49.00000
Unit Price with JCT:¥53.90000