
06031U1R5BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A1R5BTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A1R5BTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A1R5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U1R5BAT2A |
Description | CAP CER 1.5PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U1R5BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 10 | ¥28.40000 | ¥284 |
| 50 | ¥20.60000 | ¥1,030 |
| 100 | ¥18.20000 | ¥1,820 |
| 500 | ¥14.19200 | ¥7,096 |
| 1,000 | ¥12.95400 | ¥12,954 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.09900 | ¥44,396 |
| 8,000 | ¥10.41075 | ¥83,286 |
| 12,000 | ¥10.06600 | ¥120,792 |
| 20,000 | ¥9.68395 | ¥193,679 |
| 28,000 | ¥9.46071 | ¥264,900 |
| 40,000 | ¥9.24590 | ¥369,836 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

