
06031C622JAT2A | |
---|---|
DigiKey Part Number | 478-10228-2-ND - Tape & Reel (TR) 478-10228-1-ND - Cut Tape (CT) 478-10228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C622JAT2A |
Description | CAP CER 6200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C622JAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37.00000 | ¥37 |
10 | ¥21.60000 | ¥216 |
50 | ¥15.56000 | ¥778 |
100 | ¥13.68000 | ¥1,368 |
500 | ¥10.55400 | ¥5,277 |
1,000 | ¥9.59100 | ¥9,591 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥7.65125 | ¥30,605 |
8,000 | ¥7.24913 | ¥57,993 |
12,000 | ¥6.96550 | ¥83,586 |
20,000 | ¥6.92710 | ¥138,542 |
28,000 | ¥6.65682 | ¥186,391 |
40,000 | ¥6.63475 | ¥265,390 |
48,000 | ¥6.62406 | ¥317,955 |
96,000 | ¥6.48484 | ¥622,545 |
100,000 | ¥6.47041 | ¥647,041 |
Unit Price without JCT: | ¥37.00000 |
---|---|
Unit Price with JCT: | ¥40.70000 |