100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C101K4T2A

DigiKey Part Number
478-06031C101K4T2ATR-ND - Tape & Reel (TR)
478-06031C101K4T2ACT-ND - Cut Tape (CT)
478-06031C101K4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C101K4T2A
Description
CAP CER 100PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C101K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,792
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥19.60000¥196
50¥14.02000¥701
100¥12.30000¥1,230
500¥9.38600¥4,693
1,000¥8.49200¥8,492
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.44475¥29,779
8,000¥6.93238¥55,459
12,000¥6.67608¥80,113
20,000¥6.39215¥127,843
28,000¥6.22614¥174,332
40,000¥6.06648¥242,659
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000