Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0508ZC104KAT2V | |
|---|---|
DigiKey Part Number | 0508ZC104KAT2V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0508ZC104KAT2V |
Description | CAP CER 0.1UF 10V X7R 0508 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0508 (1220 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0508ZC104KAT2V Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±10% | Size / Dimension 0.050" L x 0.079" W (1.27mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.76mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0508ZC104KAT2A | KYOCERA AVX | 0 | 0508ZC104KAT2A-ND | ¥52.30475 | Direct |
| 0508ZC104KAT2S | KYOCERA AVX | 0 | 478-KGL21PR71A104KTTR-ND | ¥51.32700 | Direct |
| 0508ZC104KAT2U | KYOCERA AVX | 0 | 0508ZC104KAT2U-ND | ¥51.32700 | Direct |
| 0508ZC104KAT2W | KYOCERA AVX | 0 | 0508ZC104KAT2W-ND | ¥52.30475 | Direct |
| 05083C104KAT2A | KYOCERA AVX | 13,240 | 478-KGL21DR71E104KUCT-ND | ¥58.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥52.30475 | ¥209,219 |
| Unit Price without JCT: | ¥52.30475 |
|---|---|
| Unit Price with JCT: | ¥57.53523 |





