1000 pF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05085C102KAT2A

DigiKey Part Number
478-12666-2-ND - Tape & Reel (TR)
478-12666-1-ND - Cut Tape (CT)
478-12666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
05085C102KAT2A
Description
CAP CER 1000PF 50V X7R 0508
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0508 (1220 Metric)
Datasheet
 Datasheet
EDA/CAD Models
05085C102KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.050" L x 0.079" W (1.27mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,309
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥168.00000¥168
10¥107.90000¥1,079
50¥83.90000¥4,195
100¥76.51000¥7,651
500¥64.03200¥32,016
1,000¥60.17100¥60,171
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥54.38100¥217,524
8,000¥52.22800¥417,824
12,000¥51.14942¥613,793
20,000¥49.95400¥999,080
28,000¥49.25493¥1,379,138
Manufacturers Standard Package
Unit Price without JCT:¥168.00000
Unit Price with JCT:¥184.80000