
046841023100846+ | |
|---|---|
DigiKey Part Number | 478-046841023100846+TR-ND - Tape & Reel (TR) 478-046841023100846+CT-ND - Cut Tape (CT) 478-046841023100846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046841023100846+ |
Description | CONN FPC VERT 23POS 0.3MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Vertical - 1 Sided 0.012" (0.30mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 23 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.142" (3.60mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥307.00000 | ¥307 |
| 10 | ¥261.90000 | ¥2,619 |
| 25 | ¥245.44000 | ¥6,136 |
| 50 | ¥233.72000 | ¥11,686 |
| 100 | ¥222.54000 | ¥22,254 |
| 250 | ¥208.59600 | ¥52,149 |
| 500 | ¥198.63600 | ¥99,318 |
| 1,000 | ¥189.15600 | ¥189,156 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥180.12950 | ¥360,259 |
| 4,000 | ¥171.53800 | ¥686,152 |
| 6,000 | ¥166.70583 | ¥1,000,235 |
| 10,000 | ¥160.81130 | ¥1,608,113 |
| Unit Price without JCT: | ¥307.00000 |
|---|---|
| Unit Price with JCT: | ¥337.70000 |

