
046810660023846+T | |
|---|---|
DigiKey Part Number | 478-046810660023846+TTR-ND - Tape & Reel (TR) 478-046810660023846+TCT-ND - Cut Tape (CT) 478-046810660023846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810660023846+T |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.159" (4.04mm) |
Series | Cable End Type Notched, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 60 | Operating Temperature -40°C ~ 125°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥515.00000 | ¥515 |
| 10 | ¥438.40000 | ¥4,384 |
| 25 | ¥410.88000 | ¥10,272 |
| 50 | ¥391.20000 | ¥19,560 |
| 100 | ¥372.52000 | ¥37,252 |
| 250 | ¥349.19600 | ¥87,299 |
| 500 | ¥332.52400 | ¥166,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥307.73333 | ¥461,600 |
| 3,000 | ¥293.06000 | ¥879,180 |
| 4,500 | ¥284.80489 | ¥1,281,622 |
| Unit Price without JCT: | ¥515.00000 |
|---|---|
| Unit Price with JCT: | ¥566.50000 |

