
046810650023846+T | |
|---|---|
DigiKey Part Number | 478-046810650023846+TTR-ND - Tape & Reel (TR) 478-046810650023846+TCT-ND - Cut Tape (CT) 478-046810650023846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810650023846+T |
Description | CONN FFC BOTTOM 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.159" (4.04mm) |
Series | Cable End Type Notched, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 50 | Operating Temperature -40°C ~ 125°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥469.00000 | ¥469 |
| 10 | ¥398.00000 | ¥3,980 |
| 25 | ¥373.12000 | ¥9,328 |
| 50 | ¥355.30000 | ¥17,765 |
| 100 | ¥338.32000 | ¥33,832 |
| 250 | ¥317.12400 | ¥79,281 |
| 500 | ¥301.98600 | ¥150,993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥279.47200 | ¥419,208 |
| 3,000 | ¥266.14333 | ¥798,430 |
| 4,500 | ¥258.64422 | ¥1,163,899 |
| Unit Price without JCT: | ¥469.00000 |
|---|---|
| Unit Price with JCT: | ¥515.90000 |

