
046810650000846+ | |
|---|---|
DigiKey Part Number | 478-046810650000846+TR-ND - Tape & Reel (TR) 478-046810650000846+CT-ND - Cut Tape (CT) 478-046810650000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810650000846+ |
Description | CONN FFC BOTTOM 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.236" (6.00mm) |
Series | Cable End Type Notched, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 50 | Operating Temperature -40°C ~ 125°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥469.00000 | ¥469 |
| 10 | ¥398.00000 | ¥3,980 |
| 25 | ¥373.12000 | ¥9,328 |
| 50 | ¥355.30000 | ¥17,765 |
| 100 | ¥338.32000 | ¥33,832 |
| 250 | ¥317.12400 | ¥79,281 |
| 500 | ¥301.98600 | ¥150,993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥283.90333 | ¥340,684 |
| 2,400 | ¥270.36333 | ¥648,872 |
| 3,600 | ¥262.74444 | ¥945,880 |
| 6,000 | ¥253.45433 | ¥1,520,726 |
| Unit Price without JCT: | ¥469.00000 |
|---|---|
| Unit Price with JCT: | ¥515.90000 |

