
046810645020846+T | |
|---|---|
DigiKey Part Number | 478-046810645020846+TTR-ND - Tape & Reel (TR) 478-046810645020846+TCT-ND - Cut Tape (CT) 478-046810645020846+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810645020846+T |
Description | CONN FFC BOTTOM 45POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.50mm |
Manufacturer KYOCERA AVX | Height Above Board 0.236" (6.00mm) |
Series | Cable End Type Notched, Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Plastic |
Mounting Type Surface Mount | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 45 | Operating Temperature -40°C ~ 125°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥445.00000 | ¥445 |
| 10 | ¥377.90000 | ¥3,779 |
| 25 | ¥354.12000 | ¥8,853 |
| 50 | ¥337.20000 | ¥16,860 |
| 100 | ¥321.09000 | ¥32,109 |
| 250 | ¥300.97600 | ¥75,244 |
| 500 | ¥286.60800 | ¥143,304 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥269.44500 | ¥323,334 |
| 2,400 | ¥256.59458 | ¥615,827 |
| 3,600 | ¥249.36417 | ¥897,711 |
| 6,000 | ¥240.54783 | ¥1,443,287 |
| Unit Price without JCT: | ¥445.00000 |
|---|---|
| Unit Price with JCT: | ¥489.50000 |

