
046810640002846+ | |
|---|---|
DigiKey Part Number | 478-046810640002846+TR-ND - Tape & Reel (TR) 478-046810640002846+CT-ND - Cut Tape (CT) 478-046810640002846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046810640002846+ |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.236" (6.00mm) |
Series | Cable End Type Notched |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount | Features Solder Retention |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 40 | Operating Temperature -40°C ~ 125°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥420.00000 | ¥420 |
| 10 | ¥357.50000 | ¥3,575 |
| 25 | ¥335.04000 | ¥8,376 |
| 50 | ¥319.00000 | ¥15,950 |
| 100 | ¥303.77000 | ¥30,377 |
| 250 | ¥284.74800 | ¥71,187 |
| 500 | ¥271.15600 | ¥135,578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ¥254.91500 | ¥305,898 |
| 2,400 | ¥242.75708 | ¥582,617 |
| 3,600 | ¥235.91694 | ¥849,301 |
| 6,000 | ¥227.57450 | ¥1,365,447 |
| Unit Price without JCT: | ¥420.00000 |
|---|---|
| Unit Price with JCT: | ¥462.00000 |

