
046288013000846+ | |
|---|---|
DigiKey Part Number | 478-046288013000846+TR-ND - Tape & Reel (TR) 478-046288013000846+CT-ND - Cut Tape (CT) 478-046288013000846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288013000846+ |
Description | CONN FFC BOTTOM 13POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 13 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥153.90000 | ¥1,539 |
| 25 | ¥144.20000 | ¥3,605 |
| 50 | ¥137.26000 | ¥6,863 |
| 100 | ¥130.69000 | ¥13,069 |
| 250 | ¥122.50400 | ¥30,626 |
| 500 | ¥116.65200 | ¥58,326 |
| 1,000 | ¥111.08200 | ¥111,082 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥105.77950 | ¥211,559 |
| 4,000 | ¥100.73300 | ¥402,932 |
| 6,000 | ¥97.89383 | ¥587,363 |
| 10,000 | ¥94.43100 | ¥944,310 |
| 14,000 | ¥92.21807 | ¥1,291,053 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

