
046232120102800+ | |
|---|---|
DigiKey Part Number | 478-046232120102800+TR-ND - Tape & Reel (TR) 478-046232120102800+CT-ND - Cut Tape (CT) 478-046232120102800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232120102800+ |
Description | CONN FFC FPC BOTTOM 20POS 1MM RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.118" (3.00mm) |
Series | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin Copper |
Flat Flex Type FFC, FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Low Insertion Force (LIF), Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥94.90000 | ¥949 |
| 25 | ¥89.00000 | ¥2,225 |
| 50 | ¥84.72000 | ¥4,236 |
| 100 | ¥80.68000 | ¥8,068 |
| 250 | ¥75.61600 | ¥18,904 |
| 500 | ¥72.00200 | ¥36,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥68.56300 | ¥68,563 |
| 2,000 | ¥65.28950 | ¥130,579 |
| 3,000 | ¥63.44867 | ¥190,346 |
| 5,000 | ¥61.20260 | ¥306,013 |
| 7,000 | ¥59.76729 | ¥418,371 |
| 10,000 | ¥58.28280 | ¥582,828 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

