4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

046227004100800+

DigiKey Part Number
478-046227004100800+TR-ND - Tape & Reel (TR)
478-046227004100800+CT-ND - Cut Tape (CT)
478-046227004100800+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
046227004100800+
Description
CONN FFC FPC 4POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
4
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Plastic
Actuator Material
-
Features
Low Insertion Force (LIF), Solder Retention
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,491
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥100.00000¥100
10¥84.30000¥843
25¥78.96000¥1,974
50¥75.14000¥3,757
100¥71.58000¥7,158
250¥67.08000¥16,770
500¥63.87600¥31,938
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥60.82200¥60,822
2,000¥57.91800¥115,836
3,000¥56.28433¥168,853
5,000¥54.29180¥271,459
7,000¥53.01871¥371,131
10,000¥51.70180¥517,018
Manufacturers Standard Package
Unit Price without JCT:¥100.00000
Unit Price with JCT:¥110.00000