1.5 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZJ1R5BBWTR

DigiKey Part Number
0402ZJ1R5BBWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZJ1R5BBWTR
Description
CAP THIN FILM 1.5PF 10V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF Thin Film Capacitor 10 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZJ1R5BBWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
10 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.5 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥35.50060¥177,503
Manufacturers Standard Package
Unit Price without JCT:¥35.50060
Unit Price with JCT:¥39.05066