


KGM05AR71C103KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C103KHTR-ND - Tape & Reel (TR) 478-KGM05AR71C103KHCT-ND - Cut Tape (CT) 478-KGM05AR71C103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C103KH |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C103KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.80000 | ¥28 |
| 50 | ¥1.82000 | ¥91 |
| 100 | ¥1.53000 | ¥153 |
| 500 | ¥1.05000 | ¥525 |
| 1,000 | ¥0.90600 | ¥906 |
| 2,500 | ¥0.75440 | ¥1,886 |
| 5,000 | ¥0.66400 | ¥3,320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.58980 | ¥5,898 |
| 20,000 | ¥0.52890 | ¥10,578 |
| 30,000 | ¥0.49843 | ¥14,953 |
| 50,000 | ¥0.46478 | ¥23,239 |
| 70,000 | ¥0.44511 | ¥31,158 |
| 100,000 | ¥0.42622 | ¥42,622 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

