
0402YA180J4T2A | |
|---|---|
DigiKey Part Number | 478-0402YA180J4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402YA180J4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YA180J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.74370 | ¥37,437 |
| Unit Price without JCT: | ¥3.74370 |
|---|---|
| Unit Price with JCT: | ¥4.11807 |

