
KGM05AR50J224KH | |
---|---|
DigiKey Part Number | 478-KGM05AR50J224KHTR-ND - Tape & Reel (TR) 478-KGM05AR50J224KHCT-ND - Cut Tape (CT) 478-KGM05AR50J224KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR50J224KH |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR50J224KH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥8.90000 | ¥89 |
50 | ¥6.14000 | ¥307 |
100 | ¥5.31000 | ¥531 |
500 | ¥3.90000 | ¥1,950 |
1,000 | ¥3.46600 | ¥3,466 |
2,500 | ¥3.01000 | ¥7,525 |
5,000 | ¥2.73600 | ¥13,680 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.13420 | ¥21,342 |
20,000 | ¥1.97680 | ¥39,536 |
30,000 | ¥1.89803 | ¥56,941 |
50,000 | ¥1.81076 | ¥90,538 |
70,000 | ¥1.75977 | ¥123,184 |
100,000 | ¥1.71074 | ¥171,074 |
120,000 | ¥1.68750 | ¥202,500 |
240,000 | ¥1.60925 | ¥386,220 |
250,000 | ¥1.60511 | ¥401,278 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |