
04025U5R0BAT2A | |
|---|---|
DigiKey Part Number | 478-10160-2-ND - Tape & Reel (TR) 478-10160-1-ND - Cut Tape (CT) 478-10160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U5R0BAT2A |
Description | CAP CER 5PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U5R0BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥12.60000 | ¥126 |
| 50 | ¥8.80000 | ¥440 |
| 100 | ¥7.66000 | ¥766 |
| 500 | ¥5.70400 | ¥2,852 |
| 1,000 | ¥5.10200 | ¥5,102 |
| 2,500 | ¥4.47040 | ¥11,176 |
| 5,000 | ¥4.09080 | ¥20,454 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.77860 | ¥37,786 |
| 20,000 | ¥3.52165 | ¥70,433 |
| 30,000 | ¥3.39307 | ¥101,792 |
| 50,000 | ¥3.25060 | ¥162,530 |
| 70,000 | ¥3.16733 | ¥221,713 |
| 100,000 | ¥3.08725 | ¥308,725 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

