5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A5R1BAT2A

DigiKey Part Number
478-04025A5R1BAT2ATR-ND - Tape & Reel (TR)
478-04025A5R1BAT2ACT-ND - Cut Tape (CT)
478-04025A5R1BAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A5R1BAT2A
Description
CAP CER 5.1PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A5R1BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,498
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.30000¥63
50¥4.26000¥213
100¥3.64000¥364
500¥2.60600¥1,303
1,000¥2.29200¥2,292
2,500¥1.96080¥4,902
5,000¥1.76260¥8,813
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.59970¥15,997
20,000¥1.46585¥29,317
30,000¥1.39890¥41,967
50,000¥1.32474¥66,237
70,000¥1.28139¥89,697
100,000¥1.23973¥123,973
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000