0402 (1005 Metric) Accu-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R8BBWTR

DigiKey Part Number
04023J1R8BBWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04023J1R8BBWTR
Description
CAP THIN FILM 1.8PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J1R8BBWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
1.8 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥33.97720¥169,886
Manufacturers Standard Package
Unit Price without JCT:¥33.97720
Unit Price with JCT:¥37.37492