0201ZA5R6DAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥11.51467
Datasheet

Upgrade


Murata Electronics
In Stock: 79,110
Unit Price: ¥17.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ¥0.35916
Datasheet

Upgrade


Murata Electronics
In Stock: 73,300
Unit Price: ¥17.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: ¥0.38170
Datasheet

Upgrade


Murata Electronics
In Stock: 59,304
Unit Price: ¥17.00000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 30,810
Unit Price: ¥17.00000
Datasheet
5.6 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201ZA5R6DAT2A

DigiKey Part Number
0201ZA5R6DAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201ZA5R6DAT2A
Description
CAP CER 5.6PF 10V NP0 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.5pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201ZA5R6DAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥11.51467¥172,720
Manufacturers Standard Package
Unit Price without JCT:¥11.51467
Unit Price with JCT:¥12.66614