0.95 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015JR95PBSTR\500

DigiKey Part Number
478-02015JR95PBSTR\500TR-ND - Tape & Reel (TR)
478-02015JR95PBSTR\500CT-ND - Cut Tape (CT)
478-02015JR95PBSTR\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015JR95PBSTR\500
Description
CAP THIN FILM 0.95PF 50V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.95 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.95 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,313
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥153.00000¥153
10¥97.40000¥974
50¥75.42000¥3,771
100¥68.60000¥6,860
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥57.12800¥28,564
1,000¥53.57800¥53,578
1,500¥51.80133¥77,702
2,500¥49.83240¥124,581
3,500¥48.68143¥170,385
5,000¥47.57420¥237,871
Manufacturers Standard Package
Unit Price without JCT:¥153.00000
Unit Price with JCT:¥168.30000