0101YA100JAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 14,753
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ¥0.68385
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9
Unit Price: ¥18.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥1.79880
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 19,875
Unit Price: ¥17.00000
Datasheet
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0101YA100JAT2A

DigiKey Part Number
478-KGM02ACG1C100JHTR-ND - Tape & Reel (TR)
478-KGM02ACG1C100JHCT-ND - Cut Tape (CT)
478-KGM02ACG1C100JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0101YA100JAT2A
Description
CAP CER 10PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0101YA100JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGU02ACG1C100JHKYOCERA AVX14,753478-KGU02ACG1C100JHCT-ND¥17.00000Parametric Equivalent
01R5N100J160CTWalsin Technology Corporation01292-01R5N100J160CTTR-ND¥0.68385Parametric Equivalent
CC0100JRNPO7BN100YAGEO913-CC0100JRNPO7BN100CT-ND¥18.00000Parametric Equivalent
GJM0225C1C100JB01LMurata Electronics0490-GJM0225C1C100JB01LTR-ND¥1.79880Parametric Equivalent
GMC01CG100J16NTCal-Chip Electronics, Inc.19,8754713-GMC01CG100J16NTCT-ND¥17.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.30000¥93
50¥5.06000¥253
100¥4.10000¥410
500¥2.93800¥1,469
1,000¥2.30800¥2,308
2,500¥2.09800¥5,245
5,000¥1.93040¥9,652
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥1.73595¥34,719
40,000¥1.61093¥64,437
60,000¥1.54835¥92,901
100,000¥1.47904¥147,904
140,000¥1.43851¥201,391
200,000¥1.39955¥279,910
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000