006200510130000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

006200510130000+

DigiKey Part Number
478-006200510130000+TR-ND - Tape & Reel (TR)
478-006200510130000+CT-ND - Cut Tape (CT)
478-006200510130000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
006200510130000+
Description
CONN FFC FPC BOTTOM 10POS 1MM RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
10
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.114" (2.90mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Plastic
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
1A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,511
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥200.00000¥200
10¥169.60000¥1,696
25¥158.92000¥3,973
50¥151.36000¥7,568
100¥144.10000¥14,410
250¥135.07600¥33,769
500¥128.62000¥64,310
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥124.93100¥124,931
2,000¥118.96850¥237,937
3,000¥115.61467¥346,844
5,000¥111.52460¥557,623
7,000¥108.91043¥762,373
10,000¥106.20690¥1,062,069
Manufacturers Standard Package
Unit Price without JCT:¥200.00000
Unit Price with JCT:¥220.00000