USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
KUSBX-BS1N-B30
KUSBX-BS1N-B30

KUSBX-BS1N-B30

DigiKey Part Number
2092-KUSBX-BS1N-B30-ND
Manufacturer
Manufacturer Product Number
KUSBX-BS1N-B30
Description
USB B-TYPE RECEPTACLE BLK INSULA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
KUSBX-BS1N-B30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,899
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥221.00000¥221
10¥187.50000¥1,875
25¥175.64000¥4,391
50¥167.24000¥8,362
100¥159.26000¥15,926
300¥147.35667¥44,207
500¥142.13800¥71,069
1,000¥135.35300¥135,353
2,500¥126.88080¥317,202
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥221.00000
Unit Price with JCT:¥243.10000