
KLDX-0202-AHT-1 | |
|---|---|
DigiKey Part Number | 2092-KLDX-0202-AHT-1TR-ND - Tape & Reel (TR) 2092-KLDX-0202-AHT-1CT-ND - Cut Tape (CT) 2092-KLDX-0202-AHT-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KLDX-0202-AHT-1 |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 6.40mm OD (0.252") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 6.40mm OD (0.252") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Nickel, Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥204.00000 | ¥204 |
| 10 | ¥173.00000 | ¥1,730 |
| 25 | ¥162.24000 | ¥4,056 |
| 50 | ¥154.46000 | ¥7,723 |
| 100 | ¥147.06000 | ¥14,706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥137.84400 | ¥34,461 |
| 500 | ¥131.26000 | ¥65,630 |
| 750 | ¥127.55733 | ¥95,668 |
| 1,250 | ¥123.04000 | ¥153,800 |
| 1,750 | ¥120.15429 | ¥210,270 |
| 2,500 | ¥117.16920 | ¥292,923 |
| 6,250 | ¥109.83792 | ¥686,487 |
| 12,500 | ¥104.60104 | ¥1,307,513 |
| Unit Price without JCT: | ¥204.00000 |
|---|---|
| Unit Price with JCT: | ¥224.40000 |

