
K66X-E15S-N30 | |
|---|---|
DigiKey Part Number | 2092-K66X-E15S-N30-ND |
Manufacturer | |
Manufacturer Product Number | K66X-E15S-N30 |
Description | CONN D-SUB HD RCPT 15P R/A SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K66X-E15S-N30 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.5A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 29VAC |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 75°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,258.00000 | ¥1,258 |
| 10 | ¥1,068.40000 | ¥10,684 |
| 45 | ¥960.82222 | ¥43,237 |
| Unit Price without JCT: | ¥1,258.00000 |
|---|---|
| Unit Price with JCT: | ¥1,383.80000 |



