
GMX-SMT2N101050TR | |
---|---|
DigiKey Part Number | 2092-GMX-SMT2N101050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMX-SMT2N101050TR |
Description | FL/SMT M/JACK LOW/PROF RT<10P10C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GMX-SMT2N101050TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,360 | ¥213.97411 | ¥718,953 |
Unit Price without JCT: | ¥213.97411 |
---|---|
Unit Price with JCT: | ¥235.37152 |