Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDCX-PN-44-50

DigiKey Part Number
2092-GDCX-PN-44-50-ND
Manufacturer
Manufacturer Product Number
GDCX-PN-44-50
Description
MODJACK PERPEND 4P4C BLK 50U" RO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
GDCX-PN-44-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kycon, Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Guide, Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1,120¥115.54643¥129,412
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥115.54643
Unit Price with JCT:¥127.10107