Switch Box Plastic, ABS Yellow Lift-Off Screw Cover 3.386" L x 3.386" W (86.00mm x 86.00mm) X 2.953" (75.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSE-301-1

DigiKey Part Number
5055-KSE-301-1-ND
Manufacturer
Manufacturer Product Number
KSE-301-1
Description
SWITCH BOX ABS 3.39"L X 3.39"W
Customer Reference
Detailed Description
Switch Box Plastic, ABS Yellow Lift-Off Screw Cover 3.386" L x 3.386" W (86.00mm x 86.00mm) X 2.953" (75.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Switch Box
Size / Dimension
3.386" L x 3.386" W (86.00mm x 86.00mm)
Height
2.953" (75.00mm)
Area (L x W)
11.5in² (74cm²)
Design
Lift-Off Screw Cover
Material
Color
Yellow
Features
Pushbutton Holes - 1
Ratings
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥12,915.00000¥12,915
5¥5,128.00000¥25,640
10¥4,748.20000¥47,482
20¥4,178.40000¥83,568
50¥3,798.52000¥189,926
100¥3,703.56000¥370,356
Unit Price without JCT:¥12,915.00000
Unit Price with JCT:¥14,206.50000