
KSE-221-1 | |
|---|---|
DigiKey Part Number | 5055-KSE-221-1-ND |
Manufacturer | |
Manufacturer Product Number | KSE-221-1 |
Description | SWITCH BOX ABS 3.39"L X 3.39"W |
Customer Reference | |
Detailed Description | Switch Box Plastic, ABS Yellow Lift-Off Screw Cover 3.386" L x 3.386" W (86.00mm x 86.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Switch Box | |
Size / Dimension | 3.386" L x 3.386" W (86.00mm x 86.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Yellow | |
Features | Pushbutton Holes - 1 | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,915.00000 | ¥12,915 |
| 5 | ¥5,128.00000 | ¥25,640 |
| 10 | ¥4,748.20000 | ¥47,482 |
| 20 | ¥4,178.40000 | ¥83,568 |
| 50 | ¥3,798.52000 | ¥189,926 |
| 100 | ¥3,703.56000 | ¥370,356 |
| Unit Price without JCT: | ¥12,915.00000 |
|---|---|
| Unit Price with JCT: | ¥14,206.50000 |

