
MFR-25FRF52-523K | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-523KTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-523KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-523K |
Description | RES 523K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 523 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-523K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥5.52000 | ¥138 |
| 50 | ¥4.84000 | ¥242 |
| 100 | ¥4.25000 | ¥425 |
| 250 | ¥3.60400 | ¥901 |
| 500 | ¥3.19800 | ¥1,599 |
| 1,000 | ¥2.85100 | ¥2,851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.19140 | ¥10,957 |
| 10,000 | ¥1.99360 | ¥19,936 |
| 15,000 | ¥1.89187 | ¥28,378 |
| 25,000 | ¥1.77684 | ¥44,421 |
| 35,000 | ¥1.70831 | ¥59,791 |
| 50,000 | ¥1.64130 | ¥82,065 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

