LED Panel Indicator White Clear 24V Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KH-2203FL-TL-24V-W

DigiKey Part Number
5055-KH-2203FL-TL-24V-W-ND
Manufacturer
Manufacturer Product Number
KH-2203FL-TL-24V-W
Description
22mm Illuminated Pilot Lamp IP66
Customer Reference
Detailed Description
LED Panel Indicator White Clear 24V Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
White
Lens Transparency
Clear
Ratings
AC/DC
Voltage
24V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
22.3mm (Round)
Lens Size
22.00mm
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥2,472.20000¥24,722
20¥1,954.10000¥39,082
40¥1,638.15000¥65,526
80¥1,497.55000¥119,804
120¥1,450.16667¥174,020
Unit Price without JCT:¥2,472.20000
Unit Price with JCT:¥2,719.42000