
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 6 | |
Pitch | 0.945" (24.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 100A | |
Voltage Rating | 600V | |
Wire Gauge | 1/0 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Color | Black | |
Terminal Screw Material | Steel, Galvanized | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -20°C ~ 70°C | |
Material - Insulation | Polyphenylene Oxide (PPO) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,182.00000 | ¥13,182 |
| 2 | ¥8,250.50000 | ¥16,501 |
| 4 | ¥5,237.25000 | ¥20,949 |
| 8 | ¥3,904.62500 | ¥31,237 |
| 16 | ¥3,198.68750 | ¥51,179 |
| Unit Price without JCT: | ¥13,182.00000 |
|---|---|
| Unit Price with JCT: | ¥14,500.20000 |

