
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 3.346" W (166.00mm x 85.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 21.8in² (141cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,198.00000 | ¥16,198 |
| 5 | ¥6,315.60000 | ¥31,578 |
| 10 | ¥4,867.10000 | ¥48,671 |
| 15 | ¥4,378.93333 | ¥65,684 |
| 20 | ¥4,115.10000 | ¥82,302 |
| Unit Price without JCT: | ¥16,198.00000 |
|---|---|
| Unit Price with JCT: | ¥17,817.80000 |

