
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.961" L x 3.346" W (126.00mm x 85.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 16.6in² (107cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,824.00000 | ¥15,824 |
| 5 | ¥5,596.80000 | ¥27,984 |
| 10 | ¥4,336.30000 | ¥43,363 |
| 15 | ¥3,796.00000 | ¥56,940 |
| 20 | ¥3,525.90000 | ¥70,518 |
| Unit Price without JCT: | ¥15,824.00000 |
|---|---|
| Unit Price with JCT: | ¥17,406.40000 |

