
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.780" L x 3.346" W (96.00mm x 85.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 11.3in² (73cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥15,230.00000 | ¥15,230 |
| 5 | ¥4,655.40000 | ¥23,277 |
| 10 | ¥3,420.10000 | ¥34,201 |
| 15 | ¥2,887.66667 | ¥43,315 |
| 20 | ¥2,694.95000 | ¥53,899 |
| Unit Price without JCT: | ¥15,230.00000 |
|---|---|
| Unit Price with JCT: | ¥16,753.00000 |

