
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.110" L x 3.346" W (206.00mm x 85.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 27.1in² (175cm²) | |
Design | Perforated | |
Material | ||
Color | Ivory, Yellow | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16,345.00000 | ¥16,345 |
| 5 | ¥6,464.20000 | ¥32,321 |
| 10 | ¥5,015.50000 | ¥50,155 |
| 15 | ¥4,527.40000 | ¥67,911 |
| 20 | ¥4,119.85000 | ¥82,397 |
| Unit Price without JCT: | ¥16,345.00000 |
|---|---|
| Unit Price with JCT: | ¥17,979.50000 |

