
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | SPST-NO + SPST-NC | |
Switch Function | Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 5A (AC), 3A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Operating Temperature | -25°C ~ 50°C | |
Illumination Voltage (Nominal) | 6 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥3,153.60000 | ¥31,536 |
| 20 | ¥2,470.10000 | ¥49,402 |
| 50 | ¥2,085.86000 | ¥104,293 |
| 100 | ¥1,953.76000 | ¥195,376 |
| Unit Price without JCT: | ¥3,153.60000 |
|---|---|
| Unit Price with JCT: | ¥3,468.96000 |

