MFR Recommended

WK73S2JTTE47LJ | |
|---|---|
DigiKey Part Number | 2019-WK73S2JTTE47LJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTE47LJ |
Description | RES 47 MOHM 5% 1W 1812 |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTE47LJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.181" W (3.10mm x 4.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥24.60950 | ¥98,438 |
| Unit Price without JCT: | ¥24.60950 |
|---|---|
| Unit Price with JCT: | ¥27.07045 |


