
WK73S2BTTD2R20F | |
|---|---|
DigiKey Part Number | 2019-WK73S2BTTD2R20FTR-ND - Tape & Reel (TR) 2019-WK73S2BTTD2R20FCT-ND - Cut Tape (CT) 2019-WK73S2BTTD2R20FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2BTTD2R20F |
Description | RES 2.2 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2BTTD2R20F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.90000 | ¥179 |
| 25 | ¥14.20000 | ¥355 |
| 50 | ¥12.04000 | ¥602 |
| 100 | ¥10.40000 | ¥1,040 |
| 250 | ¥8.72400 | ¥2,181 |
| 500 | ¥7.76600 | ¥3,883 |
| 1,000 | ¥7.00500 | ¥7,005 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.78880 | ¥28,944 |
| 10,000 | ¥5.43450 | ¥54,345 |
| 15,000 | ¥5.26200 | ¥78,930 |
| 25,000 | ¥5.07504 | ¥126,876 |
| 35,000 | ¥4.96800 | ¥173,880 |
| 50,000 | ¥4.86674 | ¥243,337 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

